| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 2661950100 |
| Wire Size: | 27 AWG |
| Cable Length: | 1 m |
| Jacket Color: | Gray |
| Outer Diameter: | 5.9 mm |
| Shielding Type: | Foil |
| Voltage Rating: | 48 V |
| Jacket Material: | Low Smoke Zero Halogen |
| Number of Pairs: | 4 |
| Data Transfer Rate: | 10 Gbps |
| Insulation Material: | Polyethylene |
| Performance Category: | Cat6a |
| SKU: | WEI2661950100 |

