2672330100

Heilind Number:WEI2672330100
Manufacturer:Weidmuller
Manufacturer Number:2672330100
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 2672330100
Insulation Material:Polyethylene
Number of Pairs:2
Cable Length:10 m
Jacket Material:Polyolefin
Wire Size:22 AWG
Outer Diameter:6.4 mm
Jacket Color:Blue
Voltage Rating:125 V
Operating Temperature:-40 to 90 °C
Connector End A:M12
Connector End A Gender:Male
Connector End B:M12
Connector End B Gender:Male
Performance Category:Cat5, Cat5e
Shielding Type:Foil
SKU:WEI2672330100