| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 2717790075 |
| Cable Length: | 7.5 m |
| Jacket Color: | Black |
| Connector End A: | M8 |
| Connector End B: | M8 |
| Jacket Material: | Polyurethane |
| Number of Pairs: | 2 |
| Insulation Material: | Polyolefin |
| Performance Category: | Cat5e |
| Operating Temperature: | -40 to 80 °C |
| Connector End A Gender: | Male |
| Connector End B Gender: | Female |
| SKU: | WEI2717790075 |

