| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 2726050100 |
| Insulation Material: | Polyethylene |
| Number of Pairs: | 1 |
| Cable Length: | 10 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 22 AWG |
| Outer Diameter: | 5.3 mm |
| Jacket Color: | Black |
| Voltage Rating: | 60 VDC |
| Operating Temperature: | -40 to 85 °C |
| Connector End A: | M8 |
| Connector End A Gender: | Female |
| Connector End B: | M8 |
| Connector End B Gender: | Female |
| Data Transfer Rate: | 1000 Mbps, 10/100 Mbps |
| Shielding Type: | Braid |
| SKU: | WEI2726050100 |

