| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 2763660000 |
| Insulation Material: | Polyethylene |
| Number of Pairs: | 2 |
| Cable Length: | 100 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 22 AWG |
| Flammability Rating: | UL 1685 |
| Outer Diameter: | 9.8 mm |
| Jacket Color: | Green |
| Voltage Rating: | 125 V |
| Operating Temperature: | -30 to 75 °C |
| Performance Category: | Cat5, Cat5e |
| Shielding Type: | Foil + Braid |
| SKU: | WEI2763660000 |

