| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 2905270000 |
| SKU: | WEI2905270000 |
2905270000
| Heilind Number: | WEI2905270000 |
| Manufacturer: | Weidmuller |
| Manufacturer Number: | 2905270000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Female, Minus Connector, 100-120A, Crimp Connection, 16mm² Conductor Cross-Section Maximum, Black
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 2905280000 | Female, Plus Connector, 100-120A, Crimp Connection, 16mm² Conductor Cross-Section Maximum, Orange | ![]() |
| Weidmuller 2905330000 | Male, Minus Connector, 100-120A, Screw Connection, 25mm² Conductor Cross-Section Maximum, Black | ![]() |
| Weidmuller 2905340000 | Male, Plus Connector, 100-120A, Screw Connection, 25mm² Conductor Cross-Section Maximum, Orange | ![]() |


