| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 6385420000 |
| Pitch: | 0.394 in |
| Housing Color: | Blue |
| Mounting Type: | Through Hole |
| Current Rating: | 24 A |
| Mounting Angle: | Straight |
| Voltage Rating: | 1000 V |
| Contact Plating: | Tin |
| Number of Poles: | 5 |
| Contact Material: | Copper Alloy |
| Termination Method: | Solder |
| Insulation Material: | Nylon |
| Operating Temperature: | -50 to 100 °C |
| SKU: | WEI6385420000 |

