| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 8713900000 |
| SKU: | WEI8713900000 |
8713900000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Weidmuller 2000-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| Weidmuller 2020-1201 | 1-CONDUCTOR/1-PIN CARRIER TB | ![]() |
| Weidmuller 2020-1292 | END AND INTERMEDIATE PLATE | ![]() |
| Weidmuller 2022-152 | LOCKING LEVER FOR FEMALE | ![]() |
| Weidmuller 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| Weidmuller 248-502 | 1-10 MARKER | ![]() |
| Weidmuller 249-116 | END STOP 6MM ROHS | ![]() |
| Weidmuller 280-482 | COMB-STYLE JUMPER BAR | ![]() |
| Weidmuller 281-329 | END PLATE | ![]() |
| Weidmuller 281-901 | 26-12AWG FRNT ENTRY TERM BLK | ![]() |
| Weidmuller 870-944 | NOT ON FILE | ![]() |


