8909650005

Heilind Number:WEI8909650005
Manufacturer:Weidmuller
Manufacturer Number:8909650005
ECAD Model:
3D Model

Description:

IE-C6ES8UG0005A40A40-E FIELD WIRING PRODUCTS (PB)

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 8909650005
Insulation Material:Polyethylene
Number of Pairs:4
Cable Length:0.5 m
Jacket Material:Polyurethane
Wire Size:26 AWG
Outer Diameter:6.5 mm
Jacket Color:Green
Operating Temperature:-40 to 80 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Performance Category:Cat6a
Shielding Type:Foil
SKU:WEI8909650005