8941350003

Heilind Number:WEI8941350003
Manufacturer:Weidmuller
Manufacturer Number:8941350003
ECAD Model:
3D Model

Description:

IE-C6FS8UG0003A40A40-G FIELD WIRING PRODUCTS (PB)

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 8941350003
Wire Size:27 AWG
Cable Length:0.3 m
Jacket Color:Green
Outer Diameter:6.4 mm
Shielding Type:Foil
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyurethane
Number of Pairs:4
Data Transfer Rate:10 Gbps
Flammability Rating:UL 1581
Insulation Material:Polyethylene
Performance Category:Cat6a
Operating Temperature:-40 to 85 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:WEI8941350003