8941350100

Heilind Number:WEI8941350100
Manufacturer:Weidmuller
Manufacturer Number:8941350100
ECAD Model:
3D Model

Description:

IE-C6FS8UG0100A40A40-G FIELD WIRING PRODUCTS (PB)

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 8941350100
Insulation Material:Polyethylene
Number of Pairs:4
Cable Length:10 m
Jacket Material:Polyurethane
Wire Size:27 AWG
Flammability Rating:UL 1581
Outer Diameter:6.4 mm
Jacket Color:Green
Operating Temperature:-40 to 85 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Shielding Type:Foil
SKU:WEI8941350100