8950550120

Heilind Number:WEI8950550120
Manufacturer:Weidmuller
Manufacturer Number:8950550120
ECAD Model:
3D Model

Description:

IE-C6ES8UG0120A45A40-X INDUSTRIAL ETHERNET CABLES

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 8950550120
Wire Size:26 AWG
Cable Length:12 m
Jacket Color:Green
Outer Diameter:6.5 mm
Shielding Type:Foil + Braid
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyurethane
Number of Pairs:4
Insulation Material:Polyethylene
Performance Category:Cat6a
Operating Temperature:-40 to 80 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:WEI8950550120