| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9004740000 |
| SKU: | WEI9004740000 |
9004740000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| Weidmuller 2-35109-1 | PIDG 12-10 R 10; TAPE | ![]() |
| Weidmuller 208719-1 | RECEPT ASSY,SZ 14,CPC | ![]() |
| Weidmuller 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| Weidmuller 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| Weidmuller 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Weidmuller 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| Weidmuller 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| Weidmuller 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| Weidmuller 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| Weidmuller 03-09-1064 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Weidmuller PESC-H-E | Electrical symbol on card, 0.51" x 0.51" (13.00mm x 13.00mm) marker size, earth (ground) symbol, vinyl cloth, black/yellow, 68 markers/card, 10 cards/package. | ![]() |
| Weidmuller PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| Weidmuller PNF18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |


