| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9019010000 |
| SKU: | WEI9019010000 |
9019010000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| Weidmuller 521053-1 | FASTON 250 REC HSG 1CIR NYLON NAT | ![]() |
| Weidmuller 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| Weidmuller 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Weidmuller 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| Weidmuller P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Weidmuller P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Weidmuller 216-301 | FERRULE W/YELLOW INSUL 24AWG | ![]() |


