| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9019180000 |
| SKU: | WEI9019180000 |
9019180000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller MS3122E12-3S | MS3122 - Connectors, Receptacle, Electrical, Crimp Type, Box Mounting, Flange, No. 4 Holes, Bayonet Coupling, 26482 Series I | ![]() |
| Weidmuller 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| Weidmuller 131C11019X | Combination D-SUB, Plug, Crimp straight | ![]() |
| Weidmuller 3005W5PXX99A10X | Combination D-SUB, 5W5, Plug, Through hole | ![]() |
| Weidmuller FTD76-8-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.31(8.0mm) pin length. | ![]() |
| Weidmuller 319004-T01 | IEC 60320 C14 to IEC 60320 C13, 17AWG/ 3C, 3 | ![]() |


