| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9021120000 |
| SKU: | WEI9021120000 |
9021120000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| Weidmuller 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| Weidmuller 3365/24 100 | 3365/24 100, 24/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Weidmuller 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Weidmuller FSD81-18-C | Polypropylene insulated ferrules single wire gray DIN end sleeve, 12 AWG (4.0mm²), .71(18.0mm) pin length. | ![]() |


