| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9028240000 |
| SKU: | WEI9028240000 |
9028240000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| Weidmuller 52124-1 | TERMINAL, PIDG, R 26-22 10 | ![]() |
| Weidmuller 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Weidmuller 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Weidmuller 776494-1 | AS 16, 8P PLUG ASSY, KEY 1 | ![]() |
| Weidmuller 967067-1 | MQS SGL WIRE SEAL | ![]() |
| Weidmuller 16-000693 | D-SUB contact, Socket, Crimp, 3 A | ![]() |
| Weidmuller 3600B/20 100 | 7000006001 80610487961 20/CAB/RC/RJKT/SHTP/28AWG/STR/ | ![]() |
| Weidmuller 3365/60 100 | 3365/60 100, 60/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Weidmuller 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Weidmuller 43645-0508 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Weidmuller 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Weidmuller 70107-0005 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 6 Circuits, Black | ![]() |
| Weidmuller P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Weidmuller PN10-10RX-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, expanded insulation for large wire O.D. | ![]() |


