| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCAS |
| SKU: | WEI9037280000 |
ECC15DCAS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 164164-2 | PIN ASS | ![]() |
| Sullins Connector Solutions 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| Sullins Connector Solutions 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Sullins Connector Solutions 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Sullins Connector Solutions LCAN2-14-Q | One-hole, standard barrel with window, narrow tongue lug, #2 AWG wire, 1/4 stud hole. | ![]() |


