| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9037520000 |
| SKU: | WEI9037520000 |
9037520000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Weidmuller FSD79-8-D | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 14 AWG (2.1mm²), .31(8.0mm) pin length. | ![]() |
| Weidmuller FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Weidmuller PN14-8FF-M | Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, bulk package. | ![]() |
| Weidmuller PN18-8FF-M | Flanged Fork Terminal, nylon insulated, 22 - 16 AWG, #8 stud size, bulk package. | ![]() |


