| Attribute | Value |
|---|---|
| Manufacturer: | Misc. Mil-Aero |
| Manufacturer Part Number: | Misc. Mil-Aero MS3420-16 |
| SKU: | XYMMS3420-16 |
MS3420-16
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Misc. Mil-Aero T77S1D3-12 | T77S1D3-12 | ![]() |
| Misc. Mil-Aero 328822 | TERMINAL,SOLIS R HT 8 10 | ![]() |
| Misc. Mil-Aero 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| Misc. Mil-Aero 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Misc. Mil-Aero 5745175-2 | CABLE CLAMP KIT,SZ 5 | ![]() |
| Misc. Mil-Aero M28840/16AE1F1 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
| Misc. Mil-Aero M28840/16AG1F1 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
| Misc. Mil-Aero M28840/16AG1F2 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
| Misc. Mil-Aero 02-09-5142 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| | Misc. Mil-Aero 19070-0123 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Misc. Mil-Aero 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Misc. Mil-Aero SP1-3-01 | Spacer,Lock,Natural,3/16 in Spc, Spacer, Locking, Natural | ![]() |
| Misc. Mil-Aero 2202-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |


