| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-1401 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 2.752 in |
| Part Aliases: | 60361533 |
| SKU: | WAG2202-1401 |
2202-1401
| Heilind Number: | WAG2202-1401 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-1401 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2202-1401, a high-performance DIN Rail Terminal Block designed for seamless connectivity in industrial settings. Engineered with durable Nylon housing material, this terminal block ensures reliable operation even in the most demanding environments. With a wide operating temperature range from -60°C to 105°C, it offers unparalleled versatility. The compact design, with an overall width of 0.205 inches and height of 2.752 inches, allows for easy installation in tight spaces. RoHS compliant and in stock for immediate delivery, it is the perfect choice for your connectivity needs. Trust in the 2202 series for efficient and dependable performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| WAGO 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| WAGO 2119 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| WAGO 8495 | Heyco-Flex™ Quick Twist Conduit Fittings, Nylon 6/6, 3/4 | ![]() |
| WAGO 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| | WAGO 19070-0123 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| WAGO 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| WAGO 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2202-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |


