| Attribute | Value |
|---|---|
| Manufacturer: | Misc. Mil-Aero |
| Manufacturer Part Number: | Misc. Mil-Aero RZ22-6 |
| SKU: | XYMRZ22-6 |
RZ22-6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Misc. Mil-Aero 206038-1 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| Misc. Mil-Aero 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| Misc. Mil-Aero 50836 | TERMINAL,PIDG PTFE R 18-16 8 | ![]() |
| Misc. Mil-Aero 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Misc. Mil-Aero 39-01-2086 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Misc. Mil-Aero 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Misc. Mil-Aero 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Misc. Mil-Aero 50-57-9407 | SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Circuits, Black | ![]() |


