| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50836 |
| Series: | STRATO-THERM |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 288 °C, 550 °F |
| Wire Size: | 1600 - 2800 CMA, 16 - 18 AWG, .8 - 1.4 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP50836 |
50836
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PTFE R 18-16 8 Terminal from the STRATO-THERM series. Designed for high-performance applications, this Ring Tongue connector ensures secure and reliable contact. With a voltage rating of 300V and operating temperature range of up to 288°C (550°F), it is suitable for demanding environments. The #8 (M4) stud size accommodates various wire sizes, from 16 to 18 AWG (.8 - 1.4 mm²), with a current rating of 1600 to 2800 CMA. Featuring a closed barrel and insulation for added safety, this RoHS-compliant terminal is perfect for industrial use. Explore our range of Rings & Spades products for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770849-2 | 12P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1-794772-0 | 10P MINI UMNL SEAL,DIE CUT | ![]() |
| TE Connectivity 1445022-5 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640427-3 | 03P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 52929-1 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 640445-7 | 07P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 770258-1 | SL.156 .045 POST CONTACT AU | ![]() |
| TE Connectivity 788153-2 | SLD CPC PLUG ASSY,11-4,REV SEX | ![]() |
| TE Connectivity 794942-1 | 10P MINI UMNL CAP HSG | ![]() |


