| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 504102B00000G |
| SKU: | AAV504102B00000G |
504102B00000G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 643405-1 | 05P UMNL PIN HDR ASSY POL NATL | ![]() |
| Boyd 68000-436HLF | BS II SR | ![]() |
| Boyd 1607 | JACK (ROHS NON-COMPLIANT) | ![]() |
| Boyd 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| Boyd 7312 | TERMINAL LUG | ![]() |
| Boyd 22-03-2021 | KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Boyd 22-03-2061 | KK 254 Wire-to-Board Header, Single Row, Vertical, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Boyd 39-30-1120 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Boyd 39-30-1160 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Boyd 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Boyd 43045-0802 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Boyd 43045-2402 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Boyd 43650-0201 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Boyd 43650-0401 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Boyd 43650-0416 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |


