| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 530714B00000G |
| SKU: | AAV530714B00000G |
530714B00000G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 1-794075-0 | 16P MINI UMNL HDR W/O DH SN | ![]() |
| Boyd 5-103908-3 | 04 MTE HDR SRST LATCH W/HLDWN | ![]() |
| Boyd 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| Boyd 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| Boyd 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| Boyd 65474-001LF | MINI JUMP 2POS | ![]() |
| Boyd 68004-102HLF | BRGSTK II ST 30au 1X2 | ![]() |
| | Boyd 594750-E | H15 15 F ZD VV 2 1206 | ![]() |
| Boyd 106 | COIN CELL HOLDER | ![]() |
| Boyd 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Boyd 3202 | WASHER | ![]() |
| Boyd 7228-5 | ROHS COMPLIANT PART | ![]() |
| Boyd 7691 | SNAP-IN VERTICAL PC SCREW TERM | ![]() |
| Boyd 231-363/001-000 | W/1.2x1.2mm SLDR PINS | ![]() |
| Boyd 232-163 | MOD STRAIGHT .2 SOLDER PI ROHS | ![]() |


