| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 575102B00000G |
| SKU: | AAV575102B00000G |
575102B00000G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd AT60-204-12141 | Male Contact, Machined SI 12-14Awg, Nickel Plate | ![]() |
| Boyd AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| Boyd 1473244-1 | MQS REC 81P ASSY | ![]() |
| Boyd 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| Boyd 60413-1 | FF 250 REC 22-18AWG TPBR | ![]() |
| Boyd 640715-1 | 06P UMNL STR/REL | ![]() |
| Boyd 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| Boyd 770010-3 | UMNL II SOK PTPPHBZ | ![]() |
| Boyd 15-91-3054 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 5 Circuits, Tin (Sn) Plating | ![]() |
| Boyd 19007-0004 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Boyd 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Boyd 19164-0066 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Boyd 19419-0004 | MX150L 4 Circuit Plug for 14-16 AWG Wire | ![]() |
| Boyd 19431-0001 | MX150L Male Terminal for 10-12 AWG Wire, Metal Strip Carrier | ![]() |
| Boyd 33467-0024 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 0.50-0.75mm2 Wire, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
| Boyd DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| Boyd DNF18-250FIM-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |


