| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0066 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | NiAc |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.09 - 5.01 mm² |
| Wire Insulation Diameter: | 7.87 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640066 SC-230-14 |
| SKU: | MOL19164-0066 |
19164-0066
Specifications
Detailed Description
Enhance the durability of your electrical connections with our Perma-Seal Ring Tongue Terminal. Designed for use with 10-12 AWG wires, this terminal features a 1/4" (M6) stud size for secure fastening. The closed barrel design ensures reliable performance, while the tin plating on the contact and mating areas offers excellent conductivity. With LR18689 and E32244 certifications, you can trust in the quality and safety of this terminal. Its NiAc insulation material and RoHS compliance further guarantee its environmental responsibility. Perfect for a wide range of applications, this terminal comes in a convenient bag packaging for easy storage and organization. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19017-0007 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| Molex 19023-0003 | InsulKrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| Molex 19164-0003 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0020 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19164-0048 | Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19164-0063 | RING PERMA-SEAL (SC-228-10) | ![]() |
| Molex 19164-0065 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0067 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19164-0068 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19164-0080 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0085 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


