| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19419-0004 |
| Series: | 19419 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194190004 |
| SKU: | MOL19419-0004 |
19419-0004
Specifications
Detailed Description
Enhance your power circuit connections with the MX150L 4 Circuit Plug. Designed for 14-16 AWG wire, this plug offers secure and reliable contact, ideal for various applications. With a durable construction and operating temperature range of -40 to 125 °C, it ensures performance in harsh environments. UL and CSA certified, it meets stringent safety standards. The polarized design and locking feature guarantee proper mating, while its compact size and 5.84 mm pitch make it suitable for tight spaces. RoHS compliant and packaged for convenience, it's the perfect solution for your wire-to-wire connector needs. Elevate your connectivity with this essential component from our MX150L series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0118 | RING VERSAKRIMP TAPED (C-330-14T) | ![]() |
| Molex 19213-0011 | Avikrimp Wire Pin Terminal for 16-14 AWG Wire | ![]() |
| Molex 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| | Molex 19417-0026 | MX150L Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm , Gold Plated | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19418-0001 | MX150L 8 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0004 | MX150L 4 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex GTC06LC20-4SX(A10)(027) | MX150L 8 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0039 | MX150L 12 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| Molex 19432-0001 | MX150L 4 Circuit Female Receptacle for 10-12 AWG Wire, Black | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


