| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 577102B00000G |
| SKU: | AAV577102B00000G |
577102B00000G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 2-1445093-2 | MICRO MNL HDR ASSY S/ROW AU LF | ![]() |
| Boyd 2-34144-1 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Boyd 350763-4 | 09P UMNL HDR ASSY PC | ![]() |
| Boyd 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| Boyd 108-0310-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| Boyd 2850 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.75 Inside Diameter (inches) | ![]() |
| Boyd 106 | COIN CELL HOLDER | ![]() |
| Boyd 8209-6000 | 7100088119 UU004886667 9/M/DSUB/PG/OP/30AVG | ![]() |
| Boyd 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Boyd 15-31-1066 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 6 Circuits | ![]() |
| Boyd 15-38-1024 | 2.54mm Pitch C-Grid Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Open End | ![]() |
| Boyd 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Boyd 42820-4213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76 | ![]() |


