| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 7721-8PPSG |
| SKU: | AAV7721-8PPSG |
7721-8PPSG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 382811-9 | SHUNT, ECON, PHBR 15AU, RED | ![]() |
| Boyd 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Boyd 2066 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.562 Mounting Hole Diameter (in), 0.44 Inside Diameter (inches) | ![]() |
| Boyd 2140 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.77 Inside Diameter (inches) | ![]() |
| Boyd 3304 | Heyco® Nylon Cable Clamps, 0.25 Inner Diameter (inches), Natural | ![]() |
| Boyd C1.5WH6 | Duct cover, 1.5 W x 6' length, PVC, white. | ![]() |
| Boyd DNF14-250-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Boyd DNF18-111-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.5 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip barrel. It comes in boxes of 1000. | ![]() |
| Boyd PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


