| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd MAX10NG |
| SKU: | AAVMAX10NG |
MAX10NG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 0678D0500-02 | Fuse, Surface Mount, Ceramic Tube, 3912 case size, Fast Acting, 500mA | ![]() |
| Boyd 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Boyd 5016 | SM TEST POINT - COMPACT | ![]() |
| Boyd 8196 | SCREW TERMINAL | ![]() |
| Boyd 200241-1112 | MEGA-FIT V/T TOP LATCH ASSY T N 2CKT BLK | ![]() |
| Boyd 70545-0002 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 3 Circuits, Tin (Sn) Plating | ![]() |


