| Attribute | Value |
|---|---|
| Manufacturer: | ADI Electronics |
| Manufacturer Part Number: | ADI Electronics M24308/26-1F |
| SKU: | ADIM24308/26-1F |
M24308/26-1F
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ADI Electronics 03-09-1061 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| ADI Electronics 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| ADI Electronics ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| ADI Electronics LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| ADI Electronics LCB4-14-L | One-hole, long barrel lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole. | ![]() |
| ADI Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| ADI Electronics 983-025-020R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| ADI Electronics PL75-47 | The PL75-47 is the industry standard for MIL-STD-1553B connectors to be used with M17/176-00002 cable. It is a wrench crimp design with 3 slots for mechanical connection to the jack. | ![]() |
| ADI Electronics 216-208 | 10 AWG FERRULE YELLOW | ![]() |


