| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 983-025-020R121 |
| SKU: | TEX983-025-020R121 |
983-025-020R121
| Heilind Number: | TEX983-025-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 983-025-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 25 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp D38999/26ZD35PB | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| NorComp 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| NorComp 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| NorComp 5-103958-5 | 4X6 MTE RCPT SR LATCH .100CL | ![]() |
| NorComp 5745653-3 | DIECAST STRAIN RELIEF KIT,SZ 3 | ![]() |
| NorComp 801-069-26ZR7-10SA304 | The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity. | ![]() |
| NorComp 3365/50 300 | 3365/50 300, 50/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| NorComp 03-09-2041 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Single Row | ![]() |
| NorComp 51005-0400 | 2.00mm Pitch Wire-to-Wire Receptacle Housing, 4 Circuits | ![]() |
| NorComp 981-025-130R121 | D-Sub Backshell, 25 Position, Right Angle | ![]() |


