| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech DB25-SR-JS-30 |
| Gender: | Female |
| Series: | DB25 |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Phosphor Bronze |
| D-Sub Shell Size: | B |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Termination Method: | Crimp |
| Insulation Material: | Polybutylene Terephthalate |
| SKU: | ADTDB25-SR-JS-30 |
DB25-SR-JS-30
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| Adam Tech 971-015-030R121 | D-Sub Backshell, 15 Position, 45° Entry | ![]() |


