| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 970-025-030R121 |
| SKU: | TEX970-025-030R121 |
970-025-030R121
| Heilind Number: | TEX970-025-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 970-025-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 25 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-640719-0 | 02P UMNL STR/REL & INSRT NATL | ![]() |
| NorComp 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| NorComp PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| NorComp 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| NorComp 350967-2 | Cut Strip - MR PIN AU/PHBZ | ![]() |
| NorComp 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| NorComp 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| NorComp 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| NorComp 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| NorComp 131C11019X | Combination D-SUB, Plug, Crimp straight | ![]() |
| NorComp 09300160731 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| NorComp 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |
| NorComp 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 977-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


