| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 971-015-030R121 |
| SKU: | TEX971-015-030R121 |
971-015-030R121
| Heilind Number: | TEX971-015-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 971-015-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, 45° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 5205729-1 | CLAMSHELL ASSEMBLY,SIZE 1 | ![]() |
| NorComp 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| NorComp 165X13129X | D-SUB-Shielded Cap, 9-pos., Through hole | ![]() |
| NorComp 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 45719-0007 | 12.90mm Pitch EXTreme PowerEdge Connector, 2 Segments, 2.92mm Tail Length, Through Hole, Mates to 1.57mm Thick Card Edge or Bus Bar Tab | ![]() |
| NorComp PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| NorComp PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| NorComp 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 971-009-030R121 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |
| NorComp 971-025-030R121 | D-Sub Backshell, 25 Position, 45° Entry | ![]() |
| NorComp 979-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| NorComp 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |


