| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech DC37-PD |
| Series: | DC37 |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 37 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Polybutylene Terephthalate |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| D-Sub Shell Size: | C |
| SKU: | ADTDC37-PD |
DC37-PD
| Heilind Number: | ADTDC37-PD |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | DC37-PD |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTDC37-PD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 102241-4 | 06 MODIV HSG COMP SR .100 POL | ![]() |
| Adam Tech 102241-6 | 08 MODIV HSG COMP SR .100 POL | ![]() |
| Adam Tech 3-640442-3 | 03P MTA100 CONN ASSY BLU | ![]() |
| Adam Tech 640550-3 | 03P MTA100 COVER | ![]() |
| Adam Tech 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| Adam Tech 08-58-0111 | KK Trifurcon Crimp Terminal 6438, 18-20 AWG, Bag, Phosphor Bronze Selective Gold (Au) | ![]() |
| Adam Tech 09-50-8103 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural | ![]() |
| Adam Tech 105308-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Adam Tech PN18-10R-M | Ring Terminal, 22 “ 18 AWG, #10stud size, nylon insulated, bulk package. | ![]() |
| Adam Tech PNF18-10R-M | Ring Terminal, 22 “ 18 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |


