DE09-PF-M2

Heilind Number:ADTDE09-PF-M2
Manufacturer:Adam Tech
Manufacturer Number:DE09-PF-M2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADTDE09-PF-M2

Specifications

AttributeValue
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech DE09-PF-M2
Gender:Male
Series:DE09
Current Rating:5 A
Voltage Rating:250 VAC
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:IDC
Insulation Material:Polybutylene Terephthalate
SKU:ADTDE09-PF-M2