| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech MTJ-88KA-E-X1 |
| SKU: | ADTMTJ-88KA-E-X1 |
MTJ-88KA-E-X1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 640457-2 | 02P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| Adam Tech 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Adam Tech 02-06-1101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Adam Tech 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Adam Tech 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Adam Tech 22-11-2032 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| Adam Tech 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |


