02-06-1101

Heilind Number:MOL02-06-1101
Manufacturer:Molex
Manufacturer Number:02-06-1101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 24-18 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 02-06-1101
Series:1561 - Standard .062"
Connector Type:Standard .062"
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.508 µm
Contact Termination Plating Thickness:.508 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.52 - 3.05 mm
Part Aliases:0002061101 1561-(P901)
SKU:MOL02-06-1101

Detailed Description

Enhance your power connections with our Standard .062" Female Contacts from the 1561 Series. Designed for reliable performance, these contacts feature brass construction with a durable tin plating for optimal conductivity. Suitable for wire sizes ranging from 24 to 18 AWG, they offer versatile compatibility for various applications. Whether you prefer crimp or compression termination, these contacts ensure secure and efficient connectivity. RoHS compliant and packaged on reels, they are convenient and environmentally friendly. Upgrade your wire-to-wire connector systems with ease, knowing that these contacts meet the highest quality standards for your power circuit needs.