| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 3051 RD013 |
| Part Aliases: | 3051 RD013 |
| SKU: | ALP3051-RED-5000FT |
3051 RD013
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| Alpha Wire 207360-1 | PLUG HSG,3 POSN,METRIC | ![]() |
| Alpha Wire 208471-1 | CMC RECPT ASSEMBLY SIZE 28 | ![]() |
| Alpha Wire 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| Alpha Wire 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| Alpha Wire 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| Alpha Wire 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| Alpha Wire 794184-1 | 02P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| Alpha Wire HF100/10TP 100 | 7000043002 80001258229 | ![]() |
| Alpha Wire 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| Alpha Wire 44516-0013 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, PBT Polyester, UL 94V-0, 36 Circuits | ![]() |
| Alpha Wire 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2021 | PCN-21-009-1 - Reel Size Change. This letter serves as your formal notification that Alpha Wire will be transitioning all products on medium-sized wooden reels (nominal flange diameter of 12 to 18 inches) to plastic reels. The transition to plastic reels will begin in late October and there will be a rolling change as existing inventory on wooden reels is exhausted. Finished goods inventory before this running change will not be repackaged. This change is primarily due to the supply chain challenges for wooded reels. Additionally, the plastic reels offer equivalent durability at a lower weight. Since arbor (center) hole of the new plastic reels is of the same diameter class as the existing wooden reels, consumption and re-spool should function with existing equipment. | Download | |||


