44516-0013

Heilind Number:MOL44516-0013
Manufacturer:Molex
Manufacturer Number:44516-0013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, Polyester UL 94V-0, 36 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44516-0013
Color:Black
Series:44516 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:36
Number of Rows:2
Mount Type:Panel Mount
Pitch:4.2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0445160013
SKU:MOL44516-0013

Detailed Description

Enhance connectivity with our Mini-Fit BMI Receptacle Housing, designed for seamless integration in electronic assemblies. Featuring a 4.20mm pitch and dual-row configuration, this panel-mount housing ensures secure attachment. Crafted from durable PBT polyester with a UL 94V-0 flammability rating, it guarantees safety and reliability in operation. With 36 circuits, it accommodates a wide range of power connections, making it ideal for various applications. Its slide-and-lock mechanism offers convenient assembly, while its polarized design prevents incorrect mating. Certified for RoHS compliance, this housing is environmentally friendly, meeting the highest industry standards for quality and performance. Trust in the Mini-Fit BMI Receptacle Housing for efficient and dependable connectivity solutions.