| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 3075 OR005 |
| Part Aliases: | 3075 OR005 |
| SKU: | ALP3075-ORG-100FT |
3075 OR005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-640516-0 | 36P MR II CAP HSG V0 RED | ![]() |
| Alpha Wire 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Alpha Wire 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| Alpha Wire 350523-1 | 15P STR/REL HSG HNGD V0 RED | ![]() |
| Alpha Wire 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| Alpha Wire 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
| Alpha Wire CN-3190-3/4INX54.5YDS | 7010319566 80611426646 | ![]() |
| Alpha Wire 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Alpha Wire 22-55-2103 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 10 Circuits, Black | ![]() |
| Alpha Wire 39-01-4043 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Alpha Wire 44476-3111 | Mini-Fit HCS Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| Alpha Wire 44516-0012 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, PBT Polyester, UL 94V-0, 24 Circuits | ![]() |
| Alpha Wire PLT1M-M4Y | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package. | ![]() |
| Alpha Wire GA10K3MCD1 | MCD PROBE, 10K OHMS, | ![]() |


