Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44516-0012 |
Color: | Black |
Series: | 44516 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0445160012 |
SKU: | MOL44516-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2020 | 507773 - Packaging Change. |
Download |