| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 3464C SL005 |
| Part Aliases: | 3464C SL005 |
| SKU: | ALP3464C-SLA-100FT |
3464C SL005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| Alpha Wire 160134-2 | RING TONGUE WITH IS 12-10 AWG TPBR | ![]() |
| Alpha Wire 163086-2 | LOOSE PIECE PIN TYPEIII+ CONTACT SIZE 16 | ![]() |
| Alpha Wire 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| Alpha Wire 350782-1 | 09P UMNL CAP HSG | ![]() |
| Alpha Wire 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Alpha Wire 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| Alpha Wire 19073-0076 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Length 27.36mm | ![]() |
| Alpha Wire 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Alpha Wire 502351-0600 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural | ![]() |
| Alpha Wire 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| Alpha Wire 83000-0083 | Commercial Micro-D Socket Terminal, Loose in Bag | ![]() |
| Alpha Wire 90119-2109 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn) | ![]() |


