| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160134-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 1/4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.1 - 5.3 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160134-2 |
160134-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue connector. Designed for 12-10 AWG wires, it ensures secure and reliable performance in various applications. Crafted from durable brass with a 1/4 stud size, it guarantees long-lasting durability and conductivity. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for diverse environments. The open barrel design facilitates easy wire insertion, while its straight orientation and RoHS compliance ensure convenient and environmentally friendly usage. Elevate your connectivity with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968968-1 | 2,5MM BU-GEH ASSY4P | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 163086-2 | LOOSE PIECE PIN TYPEIII+ CONTACT SIZE 16 | ![]() |
| TE Connectivity 165026 | SOLIS 12-10 R M6 | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 350782-1 | 09P UMNL CAP HSG | ![]() |
| TE Connectivity 42281-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| TE Connectivity 42913-2 | RING TONGUE 10-6 AWG BR | ![]() |
| TE Connectivity 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 794208-1 | 18P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity 794214-1 | 24P MINI UMNL2 PLUG HSG UL94V0 | ![]() |


