| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 5859 BK005 |
| Part Aliases: | 5859 BK005 |
| SKU: | ALP5859-BLK-100FT |
5859 BK005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Alpha Wire 2257 | Heyco® Nickel-Plated Brass Locknuts PGThread, PG 7 | ![]() |
| Alpha Wire 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| Alpha Wire 19007-0073 | InsulKrimp Female Fully Insulated Quick Disconnect Flag for 14-16 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material | ![]() |
| Alpha Wire 51191-0300 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 3 Circuits | ![]() |
| Alpha Wire DNFR14-250FIB-L | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| Alpha Wire PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Alpha Wire PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Alpha Wire PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Alpha Wire PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Alpha Wire PV18-6R-CY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Alpha Wire PV6-10R-T | Ring Terminal, large wire, 6 AWG, #10 stud size, vinyl insulated, bulk package. | ![]() |
| Alpha Wire PST-2-01 | CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural | ![]() |


