| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 6713 BK001 |
| Part Aliases: | 6713 BK001 |
| SKU: | ALP6713-BLK-1000FT |
6713 BK001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| Alpha Wire 1658686-3 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| Alpha Wire 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Alpha Wire 174670-1 | KEYING PLUG MINI U-M-N-L | ![]() |
| Alpha Wire 66504-3 | 20 DF SCKT CONT | ![]() |
| Alpha Wire 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Alpha Wire T25T-L | The spiral wrap offers abrasion protection for wires, cables, hoses and tubing. It has a .25" (6.4mm) outside diameter and is made of natural color tetrafluoroetheylene. It comes in 50' (15.2m) reels. | ![]() |
| Alpha Wire 680M17W2203L401 | Female Mixed Contact D-Sub 17W2 Position Straight Solder Cup | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | ALP-20250808 - Product Change. we recently transitioned production of our EcoGen™ product line to a new facility beginning May 2024. Along with this facility change, our supply chain team sourced more readily available compounds used in these cables, still utilizing modified polyphenylene ether (mPPE), from our extensive supply chain. As a result, customers may notice aesthetic differences in cables produced after this transition: A change in jacket rigidity A color harmonization, now aligning with the acceptable MUNSELL slate color range across all Belden product lines A change in jacket printing method These changes do not affect our EcoGen™ product line’s fit, form, or function for its intended use. | Download | |||


