| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M17W2203L401 |
| Series: | 680M POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680M17W2203L401 |
680M17W2203L401
Specifications
Detailed Description
Introducing the 680M17W2203L401, a high-performance Female Mixed Contact D-Sub connector from the POWER-D series. Designed for robust power and signal transmission, this receptacle features 17 positions (15 Signal, 2 Power) with straight solder cup termination for secure and reliable connections. Gold Flash contact plating ensures low contact resistance, while the steel shell with nickel plating offers durability in demanding environments. With a current rating of 40A for power and 5A for signal, and a voltage rating of 300VAC, this connector is ideal for industrial and commercial applications. RoHS compliant and featuring a 20 AWG signal wire size and 8 AWG power wire size, the 680M17W2203L401 guarantees high-quality performance and compliance with industry standards. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| NorComp 2-111196-2 | 60 RCPT SYSTEM 50, LEAD FREE | ![]() |
| NorComp 205311-3 | 20 DF SOCKET PLTD | ![]() |
| NorComp 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| NorComp 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| NorComp 350781-1 | 06P UMNL CAP HSG | ![]() |
| NorComp 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| NorComp 794219-1 | MINI UMNL2 SOK 26-22 AWG SN | ![]() |
| NorComp 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| NorComp 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| NorComp 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| NorComp 977-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


