| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 78004 SL005 |
| Part Aliases: | 78004 SL005 |
| SKU: | ALP78004-SLA-100FT |
78004 SL005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1658678-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 1 | ![]() |
| Alpha Wire 35150-0610 | Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 6 Circuits, Polyester UL94V-0, Natural | ![]() |
| Alpha Wire 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Alpha Wire FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | ALP-20250808 - Product Change. we recently transitioned production of our EcoGen™ product line to a new facility beginning May 2024. Along with this facility change, our supply chain team sourced more readily available compounds used in these cables, still utilizing modified polyphenylene ether (mPPE), from our extensive supply chain. As a result, customers may notice aesthetic differences in cables produced after this transition: A change in jacket rigidity A color harmonization, now aligning with the acceptable MUNSELL slate color range across all Belden product lines A change in jacket printing method These changes do not affect our EcoGen™ product line’s fit, form, or function for its intended use. | Download | |||


